



2673012401 | |
|---|---|
DigiKey Part Number | 1934-1019-ND |
Manufacturer | |
Manufacturer Product Number | 2673012401 |
Description | FERRITE CORE SOLID 1.02MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.040" Dia (1.02mm) OD 0.059" Dia (1.50mm) Length 0.160" (4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2673012401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.040" Dia (1.02mm) | |
Outer Dimension | 0.059" Dia (1.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.160" (4.06mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.10700 | £1.07 |
| 25 | £0.09320 | £2.33 |
| 50 | £0.08360 | £4.18 |
| 100 | £0.07470 | £7.47 |
| 250 | £0.06400 | £16.00 |
| 500 | £0.05656 | £28.28 |
| 1,000 | £0.04971 | £49.71 |
| 5,000 | £0.03555 | £177.75 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

