



2643801402 | |
|---|---|
DigiKey Part Number | 2643801402-ND |
Manufacturer | |
Manufacturer Product Number | 2643801402 |
Description | FERRITE CORE 55OHM SOLID 15.49MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 55Ohm @ 100MHz ID 0.610" Dia (15.49mm) OD 1.000" Dia (25.40mm) Length 0.320" (8.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 55Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.610" Dia (15.49mm) | |
Outer Dimension | 1.000" Dia (25.40mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.320" (8.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,072 | £0.44090 | £472.64 |
| Unit Price without VAT: | £0.44090 |
|---|---|
| Unit Price with VAT: | £0.52908 |

