



2643180751 | |
|---|---|
DigiKey Part Number | 1934-1532-ND |
Manufacturer | |
Manufacturer Product Number | 2643180751 |
Description | FERRITE CORE 76 OHM SOLID |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 76Ohm @ 100MHz ID OD 2.268" L x 0.264" W (57.60mm x 6.70mm) Length 0.472" (11.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2643180751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 76Ohm @ 100MHz | |
Material | 43 | |
Outer Dimension | 2.268" L x 0.264" W (57.60mm x 6.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (11.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.16000 | £2.16 |
| 10 | £1.49100 | £14.91 |
| 25 | £1.27040 | £31.76 |
| 50 | £1.11760 | £55.88 |
| 100 | £0.97570 | £97.57 |
| 420 | £0.76138 | £319.78 |
| Unit Price without VAT: | £2.16000 |
|---|---|
| Unit Price with VAT: | £2.59200 |

