



2508055007Y0 | |
|---|---|
DigiKey Part Number | 1934-1400-2-ND - Tape & Reel (TR) 1934-1400-1-ND - Cut Tape (CT) 1934-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508055007Y0 |
Description | FERRITE BEAD 50 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508055007Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05500 | £0.55 |
| 25 | £0.04760 | £1.19 |
| 50 | £0.04260 | £2.13 |
| 100 | £0.03820 | £3.82 |
| 250 | £0.03288 | £8.22 |
| 500 | £0.02922 | £14.61 |
| 1,000 | £0.02584 | £25.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01980 | £79.20 |
| 8,000 | £0.01710 | £136.80 |
| 12,000 | £0.01575 | £189.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

