



2508053017Z0 | |
|---|---|
DigiKey Part Number | 1934-1629-2-ND - Tape & Reel (TR) 1934-1629-1-ND - Cut Tape (CT) 1934-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508053017Z0 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508053017Z0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.06400 | £0.64 |
| 25 | £0.05560 | £1.39 |
| 50 | £0.04980 | £2.49 |
| 100 | £0.04460 | £4.46 |
| 250 | £0.03832 | £9.58 |
| 500 | £0.03404 | £17.02 |
| 1,000 | £0.03006 | £30.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02295 | £91.80 |
| 8,000 | £0.01976 | £158.08 |
| 12,000 | £0.01890 | £226.80 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |


