



2508053007Y0 | |
|---|---|
DigiKey Part Number | 1934-1628-2-ND - Tape & Reel (TR) 1934-1628-1-ND - Cut Tape (CT) 1934-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508053007Y0 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508053007Y0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04600 | £0.46 |
| 25 | £0.04040 | £1.01 |
| 50 | £0.03600 | £1.80 |
| 100 | £0.03240 | £3.24 |
| 250 | £0.02788 | £6.97 |
| 500 | £0.02480 | £12.40 |
| 1,000 | £0.02198 | £21.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.01691 | £67.64 |
| 8,000 | £0.01464 | £117.12 |
| 12,000 | £0.01339 | £160.68 |
| 20,000 | £0.01297 | £259.40 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

