
100430 | |
|---|---|
DigiKey Part Number | 4301-100430-ND |
Manufacturer | |
Manufacturer Product Number | 100430 |
Description | 3D Filament Beige PLA |
Customer Reference | |
Detailed Description | 3D Printing Filament Beige PLA (Polylactide) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color Beige |
Manufacturer Fabru GmbH | Filament Diameter 0.070" (1.75mm) |
Series | Weight 2.205 lb (1.00 kg) |
Packaging Box | Flex Strength 60MPa |
Part Status Active | Density 1.24g/cm³ |
Filament Material PLA (Polylactide) | Operating Temperature 190°C ~ 230°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.25000 | £25.25 |
| 10 | £22.39000 | £223.90 |
| 25 | £21.34800 | £533.70 |
| 50 | £20.59220 | £1,029.61 |
| 100 | £19.86320 | £1,986.32 |
| 250 | £18.93940 | £4,734.85 |
| Unit Price without VAT: | £25.25000 |
|---|---|
| Unit Price with VAT: | £30.30000 |

