
100353 | |
|---|---|
DigiKey Part Number | 4301-100353-ND |
Manufacturer | |
Manufacturer Product Number | 100353 |
Description | PUREFIL 3D FILAMENT BLUE TRANSPA |
Customer Reference | |
Detailed Description | 3D Printing Filament Transparent (Blue) ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color Transparent (Blue) |
Manufacturer Fabru GmbH | Filament Diameter 0.070" (1.75mm) |
Series | Weight 2.205 lb (1.00 kg) |
Packaging Box | Flex Strength 54Mpa |
Part Status Active | Density 1.09g/cm³ |
Filament Material ABS (Acrylonitrile Butadiene Styrene) | Operating Temperature 210°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.49000 | £29.49 |
| 10 | £26.15600 | £261.56 |
| 25 | £24.93840 | £623.46 |
| 50 | £24.05580 | £1,202.79 |
| 100 | £23.20430 | £2,320.43 |
| 250 | £22.12504 | £5,531.26 |
| Unit Price without VAT: | £29.49000 |
|---|---|
| Unit Price with VAT: | £35.38800 |

