
100013 | |
|---|---|
DigiKey Part Number | 4301-100013-ND |
Manufacturer | |
Manufacturer Product Number | 100013 |
Description | PUREFIL 3D FILAMENT DEEP ORANGE |
Customer Reference | |
Detailed Description | 3D Printing Filament Orange ABS (Acrylonitrile Butadiene Styrene) 0.070" (1.75mm) 2.205 lb (1.00 kg) |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer Fabru GmbH | Filament Diameter 0.070" (1.75mm) |
Series | Weight 2.205 lb (1.00 kg) |
Packaging Box | Flex Strength 47Mpa |
Part Status Active | Density 1.05g/cm³ |
Filament Material ABS (Acrylonitrile Butadiene Styrene) | Operating Temperature 210°C ~ 260°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.37000 | £26.37 |
| 10 | £23.39200 | £233.92 |
| 25 | £22.30320 | £557.58 |
| 50 | £21.51380 | £1,075.69 |
| 100 | £20.75230 | £2,075.23 |
| 250 | £19.78712 | £4,946.78 |
| Unit Price without VAT: | £26.37000 |
|---|---|
| Unit Price with VAT: | £31.64400 |

