MFR Recommended

8MM_SMARC_SOM_2R16E_NX611_1M | |
|---|---|
DigiKey Part Number | 2851-8MM_SMARC_SOM_2R16E_NX611_1M-ND |
Manufacturer | |
Manufacturer Product Number | 8MM_SMARC_SOM_2R16E_NX611_1M |
Description | SMARC SOM: I.MX8M MINI QUAD / 2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 400MHz, 1.8GHz Core RAM ARM® Cortex®-A53, ARM® Cortex®-M4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M4 | |
Speed | 400MHz, 1.8GHz | |
Size / Dimension | 3.228" L x 1.969" W (82.00mm x 50.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | £99.35457 | £10,432.23 |
| Unit Price without VAT: | £99.35457 |
|---|---|
| Unit Price with VAT: | £119.22548 |




