BL654PA Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

455-00022

DigiKey Part Number
776-455-00022-ND
Manufacturer
Manufacturer Product Number
455-00022
Description
DEV KIT BLUETOOTH 5 PA LNA ANT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
BL654PA Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Type
Transceiver; Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£93.99000£93.99
Manufacturers Standard Package
Unit Price without VAT:£93.99000
Unit Price with VAT:£112.78800