
450-0162R | |
|---|---|
DigiKey Part Number | 450-0162R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 450-0162R |
Description | RF TXRX MOD BT WIFI CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/-c, Bluetooth Transceiver Module 2.402GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DSSS, OFDM, QPSK | |
Frequency | 2.402GHz ~ 2.48GHz | |
Data Rate | 433.3Mbps | |
Power - Output | 16dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | BCM43353 | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 3.6V | |
Current - Receiving | 320mA | |
Current - Transmitting | 70mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 60-SMD Module |


