
907-4 | |
|---|---|
DigiKey Part Number | 2827-907-4-ND |
Manufacturer | |
Manufacturer Product Number | 907-4 |
Description | PLIERS - TRANSISTOR FORMER - THI |
Customer Reference | |
Detailed Description | Standard Pliers Smooth 6.00" (152.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Tool Type | Standard | |
Tip Type | - | |
Tip Shape | Straight | |
Jaw Type | Smooth | |
Features | Ergonomic, Soft Grips | |
Length | 6.00" (152.4mm) | |
Weight | - |

