
7204E | |
|---|---|
DigiKey Part Number | 2827-7204E-ND |
Manufacturer | |
Manufacturer Product Number | 7204E |
Description | CUTTERS - 50 ANGULATED HEAD - B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tip (Oblique) Cutter Angled, 50° Flush 5.00" (127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (Oblique) | |
Shape | Angled, 50° | |
Cut Edge | Flush | |
Length - Overall | 5.00" (127.0mm) | |
Features | - | |
Capacity | 0.076 ~ 0.635mm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £111.66000 | £111.66 |
| 5 | £103.49800 | £517.49 |
| 10 | £100.17200 | £1,001.72 |
| 25 | £95.94280 | £2,398.57 |
| Unit Price without VAT: | £111.66000 |
|---|---|
| Unit Price with VAT: | £133.99200 |

