Tweezers Anti-Magnetic Flat Sharp 4.50" (114.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-S-SE

DigiKey Part Number
2827-6-S-SE-ND
Manufacturer
Manufacturer Product Number
6-S-SE
Description
TWEEZERS - 1 STAR ANGULATED FLAT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Flat Sharp 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Flat
Tip Type
Sharp
Tip Shape
Angled
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£6.45000£6.45
5£5.97200£29.86
12£5.72917£68.75
36£5.44000£195.84
Manufacturers Standard Package
Unit Price without VAT:£6.45000
Unit Price with VAT:£7.74000