Tweezers Anti-Magnetic 4.25" (108.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115-SA

DigiKey Part Number
2827-115-SA-ND
Manufacturer
Manufacturer Product Number
115-SA
Description
TWEEZERS - SMD - BENT - ANTI-MAG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic 4.25" (108.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
-
Tip Type
-
Tip Shape
Bent
Length - Overall
4.25" (108.0mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£88.05000£88.05
5£81.61400£408.07
12£78.31417£939.77
36£74.36583£2,677.17
Manufacturers Standard Package
Unit Price without VAT:£88.05000
Unit Price with VAT:£105.66000