
HELIX-902-200 | |
|---|---|
DigiKey Part Number | HELIX-902-200-ND |
Manufacturer | |
Manufacturer Product Number | HELIX-902-200 |
Description | SENSOR PHOTODIODE 900NM MODULE |
Customer Reference | |
Detailed Description | Photodiode 900nm 1.5ns Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 900nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 650 KV/W @ 900nm | |
Response Time | 1.5ns | |
Current - Dark (Typ) | - | |
Active Area | 0.50mm Dia | |
Viewing Angle | - | |
Operating Temperature | 5°C ~ 65°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module |

