LINOS Tube System C Tube 30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G065244000

DigiKey Part Number
1601-G065244000-ND
Manufacturer
Manufacturer Product Number
G065244000
Description
TUBE 30MM OD35MM ID/M32.5X0.75MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LINOS Tube System C Tube 30mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Bag
Part Status
Active
Type
Tube
Length
30mm
Outer Diameter
35mm
Inner Diameter
M32.5x0.75mm
Boreholes
-
Adjustment Range
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£20.94000£20.94
Manufacturers Standard Package
Unit Price without VAT:£20.94000
Unit Price with VAT:£25.12800