
G061062000 | |
|---|---|
DigiKey Part Number | 1601-1078-ND |
Manufacturer | |
Manufacturer Product Number | G061062000 |
Description | XYZ - FINE ADJUSTMENT UNIT MB |
Customer Reference | |
Detailed Description | LINOS Microbench Adjustment Unit |
Datasheet | Datasheet |
EDA/CAD Models | G061062000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Adjustment Unit | |
Length | - | |
Outer Diameter | - | |
Boreholes | - | |
Adjustment Range | ±1mm, ±5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £581.87000 | £581.87 |
| Unit Price without VAT: | £581.87000 |
|---|---|
| Unit Price with VAT: | £698.24400 |


