
8450-204-900-1 | |
|---|---|
DigiKey Part Number | 1601-8450-204-900-1-ND |
Manufacturer | |
Manufacturer Product Number | 8450-204-900-1 |
Description | LM0202 UNIVERSAL MODULATOR, 650- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Modulator Type | Universal | |
Wavelength | 650nm ~ 1000nm | |
Aperture | 3mm x 3mm | |
Crystal AR | IM | |
Crystal Material | KD*P | |
Power (Watts) | 5W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,248.37000 | £2,248.37 |
| Unit Price without VAT: | £2,248.37000 |
|---|---|
| Unit Price with VAT: | £2,698.04400 |

