Xenon Short Arc Lamp 11V ~ 15V Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

502-322-0

DigiKey Part Number
1601-502-322-0-ND
Manufacturer
Manufacturer Product Number
502-322-0
Description
UPAX-322-0
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Xenon Short Arc Lamp 11V ~ 15V Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Short Arc Lamp
Style
Metal Can
Output Power
2W
Voltage
11V ~ 15V
Visible Output
-
Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£415.98000£415.98
Manufacturers Standard Package
Unit Price without VAT:£415.98000
Unit Price with VAT:£499.17600