
502-3102-10 | |
|---|---|
DigiKey Part Number | 1601-502-3102-10-ND |
Manufacturer | |
Manufacturer Product Number | 502-3102-10 |
Description | RSL-3102-10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Xenon Flashlamp 11V ~ 28V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Flashlamp | |
Style | - | |
Output Power | 2W | |
Voltage | 11V ~ 28V | |
Visible Output | - | |
Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £557.45000 | £557.45 |
| Unit Price without VAT: | £557.45000 |
|---|---|
| Unit Price with VAT: | £668.94000 |

