Standard Lens F8 0x ~ 0.5x F-Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0703-087-000-27

DigiKey Part Number
1601-0703-087-000-27-ND
Manufacturer
Manufacturer Product Number
0703-087-000-27
Description
LENS STD F8 0X-0.5X F-MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard Lens F8 0x ~ 0.5x F-Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Standard
Focal Length
60.0mm
Magnification
0x ~ 0.5x
Focal Ratio
F8
Compatible Sensor Size (Max)
-
Field of View
56.0mm
Working Distance
159mm (Min)
Depth Of Field
-
Resolution
7µm
TV Distortion
-
Filter Size
M40.5 x P0.5
Diameter
59.0mm Dia
Length
70.2mm
Mounting Type
F-Mount
Operating Temperature
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£517.55000£517.55
Manufacturers Standard Package
Unit Price without VAT:£517.55000
Unit Price with VAT:£621.06000