
0701-389-000-20 | |
|---|---|
DigiKey Part Number | 1601-0701-389-000-20-ND |
Manufacturer | |
Manufacturer Product Number | 0701-389-000-20 |
Description | LENS W ANG F2.8 0.03X-0.2X FLEX |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens F2.8 0.03x ~ 0.2x Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 28.0mm | |
Magnification | 0.03x ~ 0.2x | |
Focal Ratio | F2.8 | |
Compatible Sensor Size (Max) | - | |
Field of View | 32.0mm | |
Working Distance | 143mm ~ 975mm | |
Depth Of Field | - | |
Resolution | 7µm | |
TV Distortion | - | |
Filter Size | M30.5 x P0.5 | |
Diameter | 37.4mm Dia | |
Length | 31.1mm | |
Mounting Type | Flexible | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £679.09000 | £679.09 |
| Unit Price without VAT: | £679.09000 |
|---|---|
| Unit Price with VAT: | £814.90800 |

