Dip Switch Gray Code 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERD710RDZ

DigiKey Part Number
5916-ERD710RDZTR-ND - Tape & Reel (TR)
5916-ERD710RDZCT-ND - Cut Tape (CT)
5916-ERD710RDZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERD710RDZ
Description
ROTARY SWITCH,10P, 7X7 SIZE, T&R
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch Gray Code 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Cell Electronic Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Gray Code
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.118" (3.00mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 70°C
Body Material
Thermoplastic
Length
0.283" (7.20mm)
Mechanical Life
1,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.02000£2.02
10£1.69800£16.98
25£1.57440£39.36
50£1.48580£74.29
100£1.40240£140.24
250£1.30160£325.40
500£1.23304£616.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.22975£1,229.75
2,000£1.17179£2,343.58
3,000£1.14100£3,423.00
5,000£1.10536£5,526.80
Manufacturers Standard Package
Unit Price without VAT:£2.02000
Unit Price with VAT:£2.42400