
ERD210RFZ | |
|---|---|
DigiKey Part Number | 5916-ERD210RFZ-ND |
Manufacturer | |
Manufacturer Product Number | ERD210RFZ |
Description | ROTARY SWITCH, 10P, SHAFT TYPE, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD Complement | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.394" (10.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.394" (10.01mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.46500 | £14.65 |
| 25 | £1.35880 | £33.97 |
| 50 | £1.28240 | £64.12 |
| 100 | £1.21030 | £121.03 |
| 250 | £1.12284 | £280.71 |
| 500 | £1.06316 | £531.58 |
| 1,000 | £1.00923 | £1,009.23 |
| 5,000 | £0.90561 | £4,528.05 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |


