
EPA104LDZ | |
|---|---|
DigiKey Part Number | 5916-EPA104LDZTR-ND - Tape & Reel (TR) 5916-EPA104LDZCT-ND - Cut Tape (CT) 5916-EPA104LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPA104LDZ |
Description | SMT PIANO TYPE, 4P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.224" (5.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.457" (11.61mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.52000 | £1.52 |
| 10 | £1.28300 | £12.83 |
| 25 | £1.19040 | £29.76 |
| 50 | £1.12340 | £56.17 |
| 100 | £1.06030 | £106.03 |
| 250 | £0.98340 | £245.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | £0.92391 | £508.15 |
| 1,100 | £0.87692 | £964.61 |
| 1,650 | £0.85173 | £1,405.35 |
| 2,750 | £0.82236 | £2,261.49 |
| 3,850 | £0.80441 | £3,096.98 |
| 5,500 | £0.78656 | £4,326.08 |
| Unit Price without VAT: | £1.52000 |
|---|---|
| Unit Price with VAT: | £1.82400 |

