
EJF2221000 | |
|---|---|
DigiKey Part Number | 5916-EJF2221000-ND |
Manufacturer | |
Manufacturer Product Number | EJF2221000 |
Description | MICRO SW, 3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Excel Cell Electronic Co., Ltd. | Termination Style PC Pin |
Series | Operating Force 75gf |
Packaging Tray | Release Force 5gf |
Part Status Active | Operating Position 0.217" (5.5mm) |
Switch Function On-On | Pretravel 0.020" (0.5mm) |
Current Rating (Amps) 3A (AC), 1A (DC) | Differential Travel 0.005" (0.13mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 30,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.28000 | £1.28 |
| 10 | £1.06000 | £10.60 |
| 25 | £0.98280 | £24.57 |
| 50 | £0.92860 | £46.43 |
| 100 | £0.87730 | £87.73 |
| 250 | £0.81372 | £203.43 |
| 500 | £0.76874 | £384.37 |
| 1,000 | £0.72622 | £726.22 |
| 5,000 | £0.63619 | £3,180.95 |
| Unit Price without VAT: | £1.28000 |
|---|---|
| Unit Price with VAT: | £1.53600 |


