Dip Switch SPST 8 Position Surface Mount Piano Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHP108EC

DigiKey Part Number
5916-EHP108ECTR-ND - Tape & Reel (TR)
5916-EHP108ECCT-ND - Cut Tape (CT)
5916-EHP108ECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EHP108EC
Description
HALF PITCH PIANO TYPE,8P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Piano Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Cell Electronic Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Piano
Actuator Level
Raised
Contact Material
-
Contact Finish
Gold
Height Above Board
0.167" (4.25mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
No
Features
-
Operating Temperature
-25°C ~ 70°C
Body Material
-
Length
0.445" (11.30mm)
Mechanical Life
1,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.36000£2.36
10£1.98200£19.82
25£1.83760£45.94
50£1.73380£86.69
100£1.63690£163.69
250£1.51996£379.99
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900£1.37960£1,241.64
1,800£1.31486£2,366.75
2,700£1.28050£3,457.35
4,500£1.24074£5,583.33
Manufacturers Standard Package
Unit Price without VAT:£2.36000
Unit Price with VAT:£2.83200