
ECS-25RE1RQ-102Q-L06R | |
|---|---|
DigiKey Part Number | 5916-ECS-25RE1RQ-102Q-L06R-ND |
Manufacturer | |
Manufacturer Product Number | ECS-25RE1RQ-102Q-L06R |
Description | EMERGENCY STOP SW, ILLUMINATED, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NO Panel Mount, Front Illuminated (Red) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NO | |
Switch Function | On-Off, Off-On | |
Features | Illuminated (Red) | |
Current Rating (Amps) | 10A (AC/DC) | |
Panel Cutout Dimensions | Circular - 25.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | 6 VAC/DC | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.90000 | £7.90 |
| 5 | £6.89200 | £34.46 |
| 10 | £6.49900 | £64.99 |
| 25 | £6.01120 | £150.28 |
| 50 | £5.66680 | £283.34 |
| 100 | £5.34160 | £534.16 |
| Unit Price without VAT: | £7.90000 |
|---|---|
| Unit Price with VAT: | £9.48000 |

