
ECS-25RE1RM2Q-200Q | |
|---|---|
DigiKey Part Number | 5916-ECS-25RE1RM2Q-200Q-ND |
Manufacturer | |
Manufacturer Product Number | ECS-25RE1RM2Q-200Q |
Description | EMERGENCY STOP SW, BIG MUSHROOM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch DPST-NO/NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC/DC) | |
Panel Cutout Dimensions | Circular - 25.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.01000 | £7.01 |
| 5 | £6.11400 | £30.57 |
| 10 | £5.76300 | £57.63 |
| 25 | £5.33160 | £133.29 |
| 50 | £5.02620 | £251.31 |
| 100 | £4.73760 | £473.76 |
| Unit Price without VAT: | £7.01000 |
|---|---|
| Unit Price with VAT: | £8.41200 |

