
ECS-25RE1RM1Q-300Q | |
|---|---|
DigiKey Part Number | 5916-ECS-25RE1RM1Q-300Q-ND |
Manufacturer | |
Manufacturer Product Number | ECS-25RE1RM1Q-300Q |
Description | EMERGENCY STOP SW, MUSHROOM, SHO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch 3PST-NO Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | 3PST-NO | |
Switch Function | On-Off, Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC/DC) | |
Panel Cutout Dimensions | Circular - 25.50mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.78000 | £10.78 |
| 5 | £9.40200 | £47.01 |
| 10 | £8.86300 | £88.63 |
| 25 | £8.19920 | £204.98 |
| 50 | £7.72940 | £386.47 |
| 100 | £7.28550 | £728.55 |
| Unit Price without VAT: | £10.78000 |
|---|---|
| Unit Price with VAT: | £12.93600 |

