
22630 | |
|---|---|
DigiKey Part Number | 5795-22630-ND |
Manufacturer | |
Manufacturer Product Number | 22630 |
Description | #30 9MM 30 SNAP BLADE/100 PCS. |
Customer Reference | |
Detailed Description | Blade Snap Apart Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Blades | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Blade | |
Features | Snap Apart Blade | |
Weight | 0.42 lb (190.51 g) |

