
MAX232ESE-EV | |
|---|---|
DigiKey Part Number | 5272-MAX232ESE-EVTR-ND - Tape & Reel (TR) 5272-MAX232ESE-EVCT-ND - Cut Tape (CT) 5272-MAX232ESE-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232ESE-EV |
Description | IC TRANSCEIVER FULL 2/2 16SOP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EVVO | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 120Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.63000 | £0.63 |
| 10 | £0.44900 | £4.49 |
| 25 | £0.40360 | £10.09 |
| 100 | £0.35440 | £35.44 |
| 250 | £0.33092 | £82.73 |
| 500 | £0.31676 | £158.38 |
| 1,000 | £0.30511 | £305.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.29280 | £732.00 |
| 5,000 | £0.28538 | £1,426.90 |
| 7,500 | £0.28167 | £2,112.52 |
| 12,500 | £0.27755 | £3,469.38 |
| 17,500 | £0.27515 | £4,815.12 |
| 25,000 | £0.27284 | £6,821.00 |
| Unit Price without VAT: | £0.63000 |
|---|---|
| Unit Price with VAT: | £0.75600 |

