Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBU406

DigiKey Part Number
5272-GBU406-ND
Manufacturer
Manufacturer Product Number
GBU406
Description
BRIDGE RECT 1PHASE 600V 4A GBU
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£0.67000£0.67
10£0.41700£4.17
100£0.27060£27.06
500£0.20758£103.79
1,000£0.18729£187.29
2,000£0.17019£340.38
5,000£0.15169£758.45
10,000£0.14025£1,402.50
50,000£0.12855£6,427.50
Manufacturers Standard Package
Unit Price without VAT:£0.67000
Unit Price with VAT:£0.80400