
SIR333C | |
|---|---|
DigiKey Part Number | 1080-SIR333C-ND |
Manufacturer | |
Manufacturer Product Number | SIR333C |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 875nm 1.3V, 1.4V, 2.6V 100mA 7.8mW/sr @ 100mA 20° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 7.8mW/sr @ 100mA | |
Wavelength | 875nm | |
Voltage - Forward (Vf) (Typ) | 1.3V, 1.4V, 2.6V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.13961 | £209.42 |
| Unit Price without VAT: | £0.13961 |
|---|---|
| Unit Price with VAT: | £0.16753 |


