
S431SURWA/S530-A2 | |
|---|---|
DigiKey Part Number | 1080-S431SURWA/S530-A2-ND |
Manufacturer | |
Manufacturer Product Number | S431SURWA/S530-A2 |
Description | DISP 7-SEG 0.39" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.508" H x 0.388" W x 0.276" D (12.90mm x 9.85mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.388" W x 0.276" D (12.90mm x 9.85mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 6.4mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £0.53687 | £80.53 |
| Unit Price without VAT: | £0.53687 |
|---|---|
| Unit Price with VAT: | £0.64424 |

