Image for ITR1203DT50A/TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITR1203DT50A/TB

DigiKey Part Number
1080-ITR1203DT50A/TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ITR1203DT50A/TB
Description
ITR1203DT50A/TB
Customer Reference
Detailed Description
Optical Sensor 0.197" (5mm) Module, PC Pins, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
-
Output Configuration
Phototransistor
Mounting Type
Through Hole
Voltage - Supply
-
Response Time
15µs
Operating Temperature
-30°C ~ 85°C
Package / Case
Module, PC Pins, Slot Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Box (TB)
QuantityUnit PriceExt Price
522£0.30554£159.49
Unit Price without VAT:£0.30554
Unit Price with VAT:£0.36665