Image for IRM-H920J5/TR2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRM-H920J5/TR2

DigiKey Part Number
1080-IRM-H920J5/TR2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRM-H920J5/TR2
Description
IRM-H920J5/TR2
Customer Reference
Detailed Description
Remote Receiver Sensor 20.0kHz 8m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Sensing Distance
8m
B.P.F. Center Frequency
20.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
600 µA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.