
IR29-01C/L510/R/TR8 | |
|---|---|
DigiKey Part Number | 1080-IR29-01C/L510/R/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR29-01C/L510/R/TR8 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V, 1.5V 50mA 20mW/sr @ 50mA 15° 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 20mW/sr @ 50mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V, 1.5V | |
Viewing Angle | 15° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £0.15144 | £681.48 |
| Unit Price without VAT: | £0.15144 |
|---|---|
| Unit Price with VAT: | £0.18173 |

