
HIR25-21C/L423/TR8 | |
|---|---|
DigiKey Part Number | 1080-HIR25-21C/L423/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIR25-21C/L423/TR8 |
Description | EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V, 1.66V 50mA 3mW/sr @ 50mA 70° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 50mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V, 1.66V | |
Viewing Angle | 70° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.16143 | £968.58 |
| Unit Price without VAT: | £0.16143 |
|---|---|
| Unit Price with VAT: | £0.19372 |

