Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELSW-F71G1-0LPNM-CG1G2 | |
|---|---|
DigiKey Part Number | 1080-1307-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSW-F71G1-0LPNM-CG1G2 |
Description | LED SHWO GREEN 525NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color SHWO Green 525nm (520nm ~ 530nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 525nm (520nm ~ 530nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 66 lm/W | |
Current - Max | 400mA | |
Luminous Flux @ Current/Temperature | 75lm (70lm ~ 80lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.088" (2.23mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £1.70178 | £2,042.14 |
| Unit Price without VAT: | £1.70178 |
|---|---|
| Unit Price with VAT: | £2.04214 |




