
ELSH-J21M3-0CPHS-D2700 | |
|---|---|
DigiKey Part Number | 1080-1283-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSH-J21M3-0CPHS-D2700 |
Description | LED SHUEN WARM WHITE 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting SHUEN White, Warm 2700K (2580K ~ 2870K) 3.7V 700mA 120° 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K (2580K ~ 2870K) | |
Flux @ 85°C, Current - Test | 96lm | |
Flux @ 25°C, Current - Test | 110lm (110lm ~ 120lm) | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 3.7V | |
Lumens/Watt @ Current - Test | 42 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 750mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.120" W (4.50mm x 3.05mm) | |
Height - Seated (Max) | 0.085" (2.15mm) | |
Thermal Resistance of Package | 6°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £2.65718 | £3,188.62 |
| Unit Price without VAT: | £2.65718 |
|---|---|
| Unit Price with VAT: | £3.18862 |

