
ELS-2325SYGWA/S530-E2 | |
|---|---|
DigiKey Part Number | ELS-2325SYGWA/S530-E2-ND |
Manufacturer | |
Manufacturer Product Number | ELS-2325SYGWA/S530-E2 |
Description | DISP 7SEG 2.24" SGL YLW-GN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow-Green 7-Segment 1 Character Common Cathode 8V 20mA 2.744" H x 1.878" W x 0.472" D (69.70mm x 47.70mm x 12.00mm) 10-DIP (2.367", 60.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 2.744" H x 1.878" W x 0.472" D (69.70mm x 47.70mm x 12.00mm) | |
Digit/Alpha Size | 2.24" (56.90mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow-Green | |
Voltage - Forward (Vf) (Typ) | 8V | |
Current - Test | 20mA | |
Millicandela Rating | 12.5mcd | |
Wavelength - Peak | 575nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 10-DIP (2.367", 60.10mm) | |
Base Product Number |

