Image for EALP10RDAGA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EALP10RDAGA1

DigiKey Part Number
1080-EALP10RDAGA1-ND
Manufacturer
Manufacturer Product Number
EALP10RDAGA1
Description
LED YLW-GRN DIFFUSED 10MM T/H
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
-
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
10.00mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
13.80mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
126£0.11302£14.24
Unit Price without VAT:£0.11302
Unit Price with VAT:£0.13562