
EALP05RDHRA4 | |
|---|---|
DigiKey Part Number | 1080-EALP05RDHRA4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EALP05RDHRA4 |
Description | LED RED DIFFUSED RECT 2.5X5MM TH |
Customer Reference | |
Detailed Description | Red 639nm LED Indication - Discrete 2V Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 2.00mm W | |
Height (Max) | 13.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.06570 | £197.10 |
| Unit Price without VAT: | £0.06570 |
|---|---|
| Unit Price with VAT: | £0.07884 |

