
EAITRDA4 | |
|---|---|
DigiKey Part Number | 1080-EAITRDA4-ND |
Manufacturer | |
Manufacturer Product Number | EAITRDA4 |
Description | EAITRDA4 |
Customer Reference | |
Detailed Description | Optical Sensor 0.197" (5mm) Module, Slotted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | - | |
Output Configuration | Phototransistor | |
Mounting Type | Through Hole | |
Voltage - Supply | - | |
Response Time | 20µs | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module, Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £0.42493 | £63.74 |
| Unit Price without VAT: | £0.42493 |
|---|---|
| Unit Price with VAT: | £0.50992 |

