
EAISV3024A0 | |
|---|---|
DigiKey Part Number | 1080-1520-2-ND - Tape & Reel (TR) 1080-1520-1-ND - Cut Tape (CT) 1080-1520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAISV3024A0 |
Description | SMD IR EMITTER |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 65mA 2mW/sr @ 20mA 45° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | EAISV3024A0 Models |
Category | Voltage - Forward (Vf) (Typ) 1.25V |
Manufacturer Everlight Electronics Co Ltd | Viewing Angle 45° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Side View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 65mA | Package / Case 2-SMD, No Lead |
Radiant Intensity (Ie) Min @ If 2mW/sr @ 20mA | Base Product Number |
Wavelength 940nm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.30700 | £3.07 |
| 100 | £0.22200 | £22.20 |
| 500 | £0.18374 | £91.87 |
| 1,000 | £0.17117 | £171.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.16050 | £321.00 |
| 4,000 | £0.15143 | £605.72 |
| 6,000 | £0.14678 | £880.68 |
| 10,000 | £0.14152 | £1,415.20 |
| 14,000 | £0.13876 | £1,942.64 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

