
EAIRMCA2 | |
|---|---|
DigiKey Part Number | 1080-EAIRMCA2-ND |
Manufacturer | |
Manufacturer Product Number | EAIRMCA2 |
Description | EAIRMCA2 |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 40.0kHz 14m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensing Distance | 14m | |
B.P.F. Center Frequency | 40.0kHz | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 400 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 80°C |

