Image for EAHP3045RA3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAHP3045RA3

DigiKey Part Number
EAHP3045RA3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EAHP3045RA3
Description
LED EAHP3045 RED 733NM 3045
Customer Reference
Detailed Description
LED Lighting Color EAHP3045 Red 733nm (725nm ~ 740nm) 1218 (3246 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAHP3045RA3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
733nm (725nm ~ 740nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.35V
Lumens/Watt @ Current - Test
-
Current - Max
600mA
Luminous Flux @ Current/Temperature
-
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1218 (3246 Metric)
Supplier Device Package
3045
Size / Dimension
0.120" L x 0.177" W (3.05mm x 4.50mm)
Height - Seated (Max)
0.085" (2.15mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200£1.95051£2,340.61
Unit Price without VAT:£1.95051
Unit Price with VAT:£2.34061